Infineon S25FL164K0XMFB010

Tray Pkged / Cmos 3.0 Volt Flash Memory Serial Peripheral Interface (Spi) With Multi-I/o
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL164K0XMFB010.

IHS

Datasheet90 pages9 years ago

CAD Models

Download Infineon S25FL164K0XMFB010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 2.36
Stock
15,884
222,630
222,630
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Density
-
64 Mb
64 Mb
Access Time
-
7 ns
7 ns
Frequency
108 MHz
108 MHz
108 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-05-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC Tube
S25FL127S Series 128 Mb (16M x 8) 3 V SMT SPI Serial Flash-NOR Memory - SOIC-16
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC T/R | IC FLASH 32M SPI 108MHZ 8SO
NOR Flash, Legacy NOR Flash, 32Mb, 1.7V-2.0V, 8-pin SO8 Wide, RoHS
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 4-bit 7ns 8-Pin SOIC W Tube
NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 7ns 16-Pin SO W T/R

Descriptions

Descriptions of Infineon S25FL164K0XMFB010 provided by its distributors.

Tray Pkged / Cmos 3.0 Volt Flash Memory Serial Peripheral Interface (Spi) With Multi-I/o
S-PDSO-G8 Surface Mount Tray 8MX8 ic memory 108MHz 3ms 5.28mm 0.00001A
IC FLASH 64MBIT SPI/QUAD 8SOIC
IC FLASH 64M SPI 108MHZ 8SO
new, original packaged
Flash, 8MX8, PDSO8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA