Infineon S25FL164K0XBHI020

NOR Flash Serial-SPI 3V/3.3V 64Mbit 8M x 8bit 8.5ns 24-Pin BGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL164K0XBHI020.

IHS

Datasheet91 pages7 years ago
Datasheet96 pages11 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon S25FL164K0XBHI020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
$ 0.888
Stock
132,179
90,934
90,934
Authorized Distributors
1
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
24
24
24
Density
64 Mb
-
-
Access Time
-
-
-
Frequency
108 MHz
108 MHz
108 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-07-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-01-30
LTD Date2019-07-30

Descriptions

Descriptions of Infineon S25FL164K0XBHI020 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 64Mbit 8M x 8bit 8.5ns 24-Pin BGA Tray
HARDWARE/SOFTWARE Obsolete SPI 2015 FLASH Memory -40C~85C TA 2.7V 64Mb 25mA
CMOS 3.0 VOLT FLASH MEMORY SERIAL PERIPHERAL INT
IC FLASH 64MBIT SPI/QUAD 24BGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA