| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | S25FL132K0XNFI013 | 303 | 300 | 4d | ||||||||
| Weyland Electronics Group Pte. Ltd. | S25FL132K0XNFI013 | 11,480 | 1 | Tape & Reel | 15h | |||||||
| Win Source | WS-S25FL132K0XNFI013 | 2,970 | 35 | 13h | ||||||||
| Worldway Electronics | S25FL132K0XNFI013 | 2,314 | 7 | Tape & Reel | 12h | |||||||
| AAA CHIPS | S25FL132K0XNFI013 | 1,923 | 11h |
Download datasheets and manufacturer documentation for Infineon S25FL132K0XNFI013.
Download Infineon S25FL132K0XNFI013 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Infineon S25FL132K0XNFI013 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon S25FL132K0XNFI013.