Infineon S25FL132K0XNFA013

8542.32.00.51 Surface Mount Tape & Reel (TR) 8MX4 ic memory 108MHz 3ms 5mm 33554432bit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL132K0XNFA013.

IHS

Datasheet91 pages7 years ago

SHENGYU ELECTRONICS

Cypress Semiconductor

Alternate Parts

Price @ 1000
$ 0.9
$ 0.9
Stock
23,766
260,231
260,231
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
-
8
8
Density
-
32 Mb
32 Mb
Access Time
-
8.5 ns
8.5 ns
Frequency
-
108 MHz
108 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-04-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-04-04
LTD Date2018-12-31

Descriptions

Descriptions of Infineon S25FL132K0XNFA013 provided by its distributors.

8542.32.00.51 Surface Mount Tape & Reel (TR) 8MX4 ic memory 108MHz 3ms 5mm 33554432bit
IC FLASH 32MBIT SPI/QUAD 8SOIC
IC FLASH 32M SPI 108MHZ 8WSON
Flash, 4MX8, PDSO8
IC FLASH NOR 8WSON

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA