Infineon S25FL129P0XBHV200

128-MBIT Cmos 3.0 Volt Flash Memory With 104-MHZ Spi (serial
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL129P0XBHV200.

IHS

Datasheet69 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S25FL129P0XBHV200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.237
Stock
1,846
83,729
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
24
24
Density
128 Mb
128 Mb
Access Time
-
8 ns
Frequency
104 MHz
104 MHz
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-11-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-04-04
LTD Date2018-10-01

Descriptions

Descriptions of Infineon S25FL129P0XBHV200 provided by its distributors.

128-MBIT CMOS 3.0 VOLT FLASH MEMORY WITH 104-MHZ SPI (SERIAL
3A991.B.1.A Surface Mount Tray 16MX8 ic memory 104MHz 5mus 3ms 8mm 0.00001A
IC FLASH 128MBIT SPI/QUAD 24BGA
16M X 8 SPI BUS SERIAL EEPROM PBGA24

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA