Infineon S25FL116K0XBHB030

8542.32.00.51 Surface Mount Tray 4MX4 ic memory 108MHz 3ms 6mm 16777216bit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL116K0XBHB030.

IHS

Datasheet91 pages7 years ago

Augswan

Alternate Parts

Price @ 1000
$ 0.472
Stock
1,984
33,039
Authorized Distributors
0
1
Case/Package
-
BGA
Number of Pins
-
24
Density
-
-
Access Time
-
-
Frequency
-
108 MHz
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-06-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-06-30
LTD Date2020-03-30

Descriptions

Descriptions of Infineon S25FL116K0XBHB030 provided by its distributors.

8542.32.00.51 Surface Mount Tray 4MX4 ic memory 108MHz 3ms 6mm 16777216bit
IC FLASH 16M SPI 108MHZ 24FBGA
IC FLASH 16MBIT SPI/QUAD 24BGA
Flash, 2MX8, PBGA24
IC FLASH NOR 24FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA