
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-S25FL064P0XMFI003 | 4,350 | 10 | 13h | ||||||||
| Worldway Electronics | S25FL064P0XMFI003 | 1,685 | 7 | Tape & Reel | 12h | |||||||
| ICPartonline | S25FL064P0XMFI003 | 17,257 | >1wk | |||||||||
| IC Components Ltd. | S25FL064P0XMFI003 | 7,473 | 11h | |||||||||
| Heisener Electronics | S25FL064P0XMFI003 | 19,285 | >1wk |
Download datasheets and manufacturer documentation for Infineon S25FL064P0XMFI003.
Download Infineon S25FL064P0XMFI003 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Infineon S25FL064P0XMFI003 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: