Infineon S25FL064P0XBHV020

NOR Flash Serial-SPI 3V/3.3V 64M-bit 64M x 1 8ns Automotive 24-Pin BGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL064P0XBHV020.

IHS

Datasheet63 pages8 years ago
Datasheet63 pages8 years ago
Datasheet67 pages12 years ago

CAD Models

Download Infineon S25FL064P0XBHV020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.362
Stock
1,807
297,781
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
24
24
Density
64 Mb
64 Mb
Access Time
-
8 ns
Frequency
104 MHz
104 MHz
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-10-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-04
LTD Date2018-04-02

Descriptions

Descriptions of Infineon S25FL064P0XBHV020 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 64M-bit 64M x 1 8ns Automotive 24-Pin BGA Tray
Flash, 64Mx1, Pbga24 |Cypress Infineon Technologies S25FL064P0XBHV020
8MB 2.7V 38mA 3.6V Serial-SPI BGA
CYPRESS SEMI S25FL064P0XBHV020

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA