Infineon S25FL032P0XNFV011

NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8ns Automotive 8-Pin USON EP Tube
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for S25FL032P0XNFV011. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL032P0XNFV011.

IHS

Datasheet60 pages8 years ago
Datasheet69 pages12 years ago

CAD Models

Download Infineon S25FL032P0XNFV011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.633
$ 1.633
Stock
0
260,455
260,455
Authorized Distributors
0
2
2
Case/Package
104
-
-
Number of Pins
-
8
8
Density
-
32 Mb
32 Mb
Access Time
-
8 ns
8 ns
Frequency
104 MHz
104 MHz
104 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-02-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-04
LTD Date2018-04-02

Descriptions

Descriptions of Infineon S25FL032P0XNFV011 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8ns Automotive 8-Pin USON EP Tube
32-MBIT CMOS 3.0 VOLT FLASH MEMORYWITH 104-MHZ SPI (SERIAL P
IC FLASH 32MBIT 104MHZ 8USON
4K X 16 FLASH 3V PROM PDSO8
TUBE PKGED / 32-MBIT CMOS 3.0 VOLT FLASH MEMORY WITH 104-MHZ SPI (SERIAL PERIPHERAL INTERFACE) MULTI I/O BUS (USON5X6 IN TUBE PACKING) AUTO IN-CABIN TEMP
Flash, 4MX8, PDSO8
NOR Flash Nor

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA