Infineon S25FL032P0XMFB003

NOR Flash Serial-SPI 3V 32Mbit 32M x 1Bit 9.5ns 16-Pin SOIC W T/R
$ 2.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL032P0XMFB003.

IHS

Datasheet60 pages9 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.81
$ 2.068
$ 2.068
Stock
136,059
720,166
720,166
Authorized Distributors
1
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Density
-
32 Mb
32 Mb
Access Time
-
9.5 ns
9.5 ns
Frequency
104 MHz
104 MHz
104 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-04-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-11
LTD Date2023-02-13

Descriptions

Descriptions of Infineon S25FL032P0XMFB003 provided by its distributors.

NOR Flash Serial-SPI 3V 32Mbit 32M x 1Bit 9.5ns 16-Pin SOIC W T/R
Serial NOR Flash Memory, 32 Mbit Density, SOIC-16, RoHS
Cypress Semiconductor SCT
8542.32.00.51 Surface Mount Tape & Reel (TR) 32MX1 ic memory 104MHz 5mus 3ms 7.5mm 33554432bit
IC FLASH 32MBIT SPI/QUAD 16SOIC
Tape And Reel/32-Mbit Cmos 3.0 Volt Flash Memory With 104-Mhz Spi (Serial Peripheral Interface) Multi I/O Bus (16-Pin Soic In Tray) Auto In-Cabin Temp Rohs Compliant: Yes |Infineon S25FL032P0XMFB003

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA