Infineon S25FL032P0XMFA003

IC FLASH 32MBIT SPI/QUAD 16SOIC / FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 104 MHz 16-SOIC
$ 2.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL032P0XMFA003.

IHS

Datasheet60 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.03
$ 2.068
$ 2.068
Stock
108,428
720,187
720,187
Authorized Distributors
1
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
16
16
Density
-
32 Mb
32 Mb
Access Time
-
9.5 ns
9.5 ns
Frequency
104 MHz
104 MHz
104 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-04-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon S25FL032P0XMFA003 provided by its distributors.

IC FLASH 32MBIT SPI/QUAD 16SOIC / FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 104 MHz 16-SOIC
Serial NOR Flash Memory, 32 Mbit Density, SOIC-16, RoHS
Cypress Semiconductor SCT
NOR Flash 32Mbit 4M X 8Bit Serial-SPI 16-Pin SOIC T/R
8542.32.00.51 Surface Mount Tape & Reel (TR) 32MX1 ic memory 104MHz 5mus 3ms 7.5mm 33554432bit

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA