Infineon PALCE20V8-10PC

Flash-erasable, Reprogrammable Cmos Pal Device Flash Pld, 10NS, Pal-type, Cmos, PDIP24
$ 0.955
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PALCE20V8-10PC.

IHS

Datasheet14 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.955
$ 5.801
Stock
107,089
74,506
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
24
24
Propagation Delay
10 ns
10 ns
Number of Macrocells
-
8
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
8
Memory Type
-
-
Max Frequency
58 MHz
58.8 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-05-02
LTD Date2005-05-02

Descriptions

Descriptions of Infineon PALCE20V8-10PC provided by its distributors.

FLASH-ERASABLE, REPROGRAMMABLE CMOS PAL DEVICE Flash PLD, 10ns, PAL-Type, CMOS, PDIP24
FLASH PLD 10 ns PDIP24

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE20V810PC