Infineon PALCE16V8-15PI

Flash PLD, 15ns, PAL-Type, CMOS, PDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PALCE16V8-15PI.

IHS

Datasheet13 pages22 years ago

CAD Models

Download Infineon PALCE16V8-15PI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.07
Stock
1,620
35,182
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
20
Propagation Delay
15 ns
15 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
8
Memory Type
-
-
Max Frequency
45.5 MHz
45.5 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1994-07-07
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2000-08-08
LTD Date2000-11-08

Descriptions

Descriptions of Infineon PALCE16V8-15PI provided by its distributors.

Flash PLD, 15ns, PAL-Type, CMOS, PDIP20
FLASH PLD 15 ns PDIP20

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE16V815PI