Infineon PALCE16V8-15PC

Flash-erasable, Reprogrammable Cmos Pal Device Flash Pld, 15NS, Pal-type, Cmos, PDIP20
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PALCE16V8-15PC.

IHS

Datasheet13 pages22 years ago

DigiKey

CAD Models

Download Infineon PALCE16V8-15PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.07
Stock
86,374
48,123
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
20
20
Propagation Delay
15 ns
15 ns
Number of Macrocells
10
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
8
Memory Type
-
-
Max Frequency
45.5 MHz
45.5 MHz
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon PALCE16V8-15PC provided by its distributors.

FLASH-ERASABLE, REPROGRAMMABLE CMOS PAL DEVICE Flash PLD, 15ns, PAL-Type, CMOS, PDIP20
IC SPLD 8 MACROCELL 15NS 20-DIP
FLASH PLD 15 ns PDIP20
vpe: 20/tube/dip20

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE16V815PC