Infineon PALC22V10D-10LMB

Flash PLD, 10ns, PAL-Type, CMOS, CQCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PALC22V10D-10LMB.

IHS

Datasheet12 pages25 years ago

Alternate Parts

Price @ 1000
$ 68.969
$ 68.969
Stock
22,373
89,092
89,092
Authorized Distributors
0
3
3
Case/Package
-
CDIP
CDIP
Number of Pins
28
24
24
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
-
10
10
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
10
-
-
Memory Type
-
-
-
Max Frequency
76.9 MHz
142 MHz
142 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2001-05-08
LTD Date2001-11-08

Descriptions

Descriptions of Infineon PALC22V10D-10LMB provided by its distributors.

Flash PLD, 10ns, PAL-Type, CMOS, CQCC28
FLASH PLD 10 ns CQCC28
PALC22V10D-10LMB CY

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALC22V10D10LMB