Infineon PALC22V10D-10DMB

SPLD PAL® Family 800 Gates 10 Macro Cells 142MHz 5V 24-Pin CDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PALC22V10D-10DMB.

IHS

Datasheet12 pages25 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 8.495
$ 8.495
Stock
13,363
312,424
312,424
Authorized Distributors
0
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
24
24
24
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
10
10
10
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
10
10
10
Memory Type
-
-
-
Max Frequency
76.9 MHz
83.3 MHz
83.3 MHz
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2001-05-08
LTD Date2001-11-08

Descriptions

Descriptions of Infineon PALC22V10D-10DMB provided by its distributors.

SPLD PAL® Family 800 Gates 10 Macro Cells 142MHz 5V 24-Pin CDIP
Flash PLD, 10ns, PAL-Type, CMOS, CDIP24
FLASH PLD 10 ns CDIP24

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALC22V10D10DMB