Infineon MB9AF421KPMC-G-JNE2

MCU 32-Bit MB9A420K ARM Cortex M3 RISC 64KB Flash 3.3V/5V 48-Pin LQFP
$ 2.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon MB9AF421KPMC-G-JNE2.

IHS

Datasheet91 pages8 years ago

Farnell

Newark

Augswan

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2016-03-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-03
LTD Date2019-04-01

Related Parts

MCU 32-Bit MB9A310K ARM Cortex M3 RISC 128KB Flash 3.3V/5V 48-Pin LQFP
NXP SemiconductorsMKE02Z64VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 44-LQFP
MCU 32-Bit S6E1A1 ARM Cortex M0+ RISC 88KB Flash 3.3V/5V 48-Pin LQFP
NXP SemiconductorsMKE06Z64VLD4
Kinetis KE06: 48MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 8KB SRAM, 44-LQFP
MCU 32-Bit MB9A310K ARM Cortex M3 RISC 160KB Flash 3.3V/5V 52-Pin LQFP
NXP SemiconductorsMKE02Z16VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 16KB Flash, 2KB SRAM, 44-LQFP

Descriptions

Descriptions of Infineon MB9AF421KPMC-G-JNE2 provided by its distributors.

MCU 32-Bit MB9A420K ARM Cortex M3 RISC 64KB Flash 3.3V/5V 48-Pin LQFP
MCU, 32BIT, CORTEX-M3, 40MHZ, LQFP-48
IC MCU 32BIT 64KB FLASH 48LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 40MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
MCU, 32BIT, CORTEX-M3, 40MHZ, LQFP-48; Product Range: FM3 Family MB9AX20 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 40MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins:

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB9AF421KPMCGJNE2