Infineon MB96F673ABPMC1-GSE1

MCU 16-Bit MB96670 F2MC-16FX CISC 96.5KB Flash 3.3V/5V 64-Pin LQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon MB96F673ABPMC1-GSE1.

IHS

Datasheet68 pages10 years ago
Datasheet72 pages12 years ago

Alternate Parts

Price @ 1000
$ 6.07
$ 6.07
Stock
68,535
92,294
92,294
Authorized Distributors
0
1
1
Case/Package
QFP
LFQFP
LFQFP
Number of Pins
64
-
-
Core Architecture
-
-
-
Data Bus Width
16 b
-
-
Max Frequency
32 MHz
8 MHz
8 MHz
Number of I/Os
50
2
2
Interface
I2C, LIN, SCI, UART, USART
I2C
I2C
Memory Type
FLASH
FLASH
FLASH
Memory Size
96 kB
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-06-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsS9S12P96J0MLH
16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 64
RL78 Series 16 Bit 32 MHz 4 kB RAM 64 kB Flash 48 I/O Microcontroller - LQFP-64
Renesas RL78/G13 RL78 CPU Core MCU with 64 KB Code flash memory 64 Pin LQFP
MCU 16-bit RL78 RL78 CISC 256KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsS9S12G96F0CLH
16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64
NXP SemiconductorsS9S12G96F0MLH
16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64

Descriptions

Descriptions of Infineon MB96F673ABPMC1-GSE1 provided by its distributors.

MCU 16-Bit MB96670 F2MC-16FX CISC 96.5KB Flash 3.3V/5V 64-Pin LQFP
F2MC-16FX F2MC-16FX MB96670 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 64-LQFP (10x10)
Tray / Standard Micom Flash Micom-0.35
IC MCU 16BIT 96KB FLASH 64LQFP
16-bit Microcontrollers - MCU Auto MCU

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA