Infineon MB95F634KPMC-G-UNE2

IC Mcu 8 Bit 20KB Flash 32LQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon MB95F634KPMC-G-UNE2.

IHS

Datasheet104 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.946
Stock
563,920
107,544
Authorized Distributors
0
1
Case/Package
-
LQFP
Number of Pins
-
32
Core Architecture
-
-
Data Bus Width
-
8 b
Max Frequency
-
16.25 MHz
Number of I/Os
-
29
Interface
-
I2C, LIN, UART, USART
Memory Type
-
FLASH
Memory Size
-
20 kB
Min Supply Voltage
-
2.4 V
Max Supply Voltage
-
5.5 V
Peripherals
-
LVD, POR, PWM, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2017-02-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-03
LTD Date2019-04-01

Descriptions

Descriptions of Infineon MB95F634KPMC-G-UNE2 provided by its distributors.

IC MCU 8BIT 20KB FLASH 32LQFP
8-bit Microcontrollers - MCU MM MCU
Mm Mcu / Tray

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA