Infineon MB90F497GLZPF-G

ROHS3Compliant Surface Mount FLASH External Microcontroller 105C 16MHz 2K x 8 4.5V~5.5V

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon MB90F497GLZPF-G.

Related Parts

NXP SemiconductorsMCF51JM64EVQH
MCU 32-bit MCF51JM ColdFire RISC 64KB Flash 3.3V/5V 64-Pin PQFP Tray
NXP SemiconductorsMC908AZ60ACFUE
8 Bit MCU, HC08 Family HC08AZ Series Microcontrollers, HC08, 8 MHz, 60 KB, 64 Pins, QFP
H8/300H Series 16 bit 4 kB RAM 56 kB Flash 45 I/O Microcontroller - BQFP-64
NXP SemiconductorsMC908AZ60ACFUER
8 Bit MCU, HC08 Family HC08AZ Series Microcontrollers, HC08, 8 MHz, 60 KB, 64 Pins, QFP
Microcontroller, 16-Bit, FLASH, H8/300H CPU, 20MHz, CMOS, PQFP64
RenesasDF36077GHV
H8/300H Series 56 kB Flash 4 kB RAM 20 MHz 16-Bit Microcontroller -QFP-64

Descriptions

Descriptions of Infineon MB90F497GLZPF-G provided by its distributors.

ROHS3Compliant Surface Mount FLASH External Microcontroller 105C 16MHz 2K x 8 4.5V~5.5V
IC MCU 16BIT 64KB FLASH 64PQFN
Tray / Standard Micom Flash Micom

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA