Renesas HD64F3687HV

H8/300H Series 16 bit 4 kB RAM 56 kB Flash 45 I/O Microcontroller - BQFP-64
Obsolete

Documents

Download datasheets and manufacturer documentation for Renesas HD64F3687HV.

Renesas

Datasheet538 pages20 years ago

IHS

element14 APAC

Farnell

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Nov 2, 2005
Verification

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2003-06-03
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-06-30
LTD Date2026-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasDF36057HV
Microcontroller, 16-Bit, FLASH, H8/300H CPU, 20MHz, CMOS, PQFP64
Microcontroller, 16-Bit, FLASH, H8/300H CPU, 20MHz, CMOS, PQFP64
NXP SemiconductorsMC9S08PT60VQH
MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP Tray
NXP SemiconductorsMC9S08AC60MFUE
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V Automotive 64-Pin PQFP Tray
NXP SemiconductorsMC9S08AC60CFUER
Ic, microcontroller, 8-Bit, cmos, qfp, 64Pin, plastic Rohs Compliant: Yes |Nxp MC9S08AC60CFUER
RenesasDF36077GHV
H8/300H Series 56 kB Flash 4 kB RAM 20 MHz 16-Bit Microcontroller -QFP-64

Descriptions

Descriptions of Renesas HD64F3687HV provided by its distributors.

H8/300H Series 16 bit 4 kB RAM 56 kB Flash 45 I/O Microcontroller - BQFP-64
MCU 16-bit H8/300HCISC 56KB Flash 3.3V/5V 64-Pin PQFP
Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP64
Microcontrollers with a 32-bit H8/300H CPU core
Mcu, 16Bit, 20Mhz, Qfp-64; Product Range:H8/300H Tiny Series Microcontrollers; Architecture:H8; No. Of Bits:16Bit; Cpu Speed:20Mhz; Program Memory Size:56Kb; Ram Memory Size:4Kb; No. Of Pins:64Pins; Mcu Case Style:Qfp; No. Of Rohs Compliant: Yes |Renesas HD64F3687HV
IC REG LINEAR 12V 100MA SOT23-3

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD64F3687H-V
  • HD64F3687HV.