Infineon MB90387PMT-G-207E1

16-bit Microcontrollers - MCU 16BIT MICOM FFMC-16F-0.35
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon MB90387PMT-G-207E1.

SHENGYU ELECTRONICS

Datasheet82 pages8 years ago

Related Parts

MicrochipATSAM3N1AB-AU
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
Renesas RL78/G13 RL78 CPU Core MCU with 64 KB Code flash memory 48 Pin LFQFP
STMicroelectronicsSTM8S207S8T6C
24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP44
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP48
High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory
STMicroelectronicsSTM8S207S8T6CTR
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM

Descriptions

Descriptions of Infineon MB90387PMT-G-207E1 provided by its distributors.

16-bit Microcontrollers - MCU 16BIT MICOM FFMC-16F-0.35
IC MCU 16BIT FFMC-16F0.35 48LQFP
IC MCU 16BIT 64KB MROM 48LQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA