Infineon MB90349CASPFV-GS-790E1

16-bit Microcontrollers - MCU MB90349CASPFV-GS-790E1 TP03R45

Price and Stock

DistributorSKUMinPkg
SuntronicMB90349CASPFV-GS-790E13,152
1d

Related Parts

16-bit Microcontrollers - MCU STAR RL78/G14 256+8/24 100LQFP14X14 TRAY
RL78 Series 16 Bit 32 MHz 20 kB RAM 256 kB Flash 82 I/O Microcontroller LQFP-100
MCU 16-bit RL78 CISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin LQFP Tray
16-bit Microcontrollers - MCU STANDARD MICOM CU80M
STMicroelectronicsSTM32F205VCT6
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F207VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame

Descriptions

Descriptions of Infineon MB90349CASPFV-GS-790E1 provided by its distributors.

16-bit Microcontrollers - MCU MB90349CASPFV-GS-790E1 TP03R45
IC MCU 16B FFMC-16F-0.35 100LQFP
IC MCU 16BIT 256KB MROM 100LQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA