Infineon MB90349CASPFV-GS-524E1

16-bit Microcontrollers - MCU 16BITMICOM FFMC-16F-0.35

Submit Request for Quote

Unfortunately we do not know of any distributors for MB90349CASPFV-GS-524E1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Related Parts

16-bit Microcontrollers - MCU STAR RL78/G14 256+8/24 100LQFP14X14 TRAY
RL78 Series 16 Bit 32 MHz 20 kB RAM 256 kB Flash 82 I/O Microcontroller LQFP-100
MCU 16-bit RL78 CISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin LQFP Tray
16-bit Microcontrollers - MCU STANDARD MICOM CU80M
STMicroelectronicsSTM32F205VCT6
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F207VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame

Descriptions

Descriptions of Infineon MB90349CASPFV-GS-524E1 provided by its distributors.

16-bit Microcontrollers - MCU 16BITMICOM FFMC-16F-0.35
IC MCU 16B FFMC-16F-0.35 100LQFP
IC MCU 16BIT 256KB MROM 100LQFP
Tray / 16Bit Micom Ffmc-16F-0.35

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA