Infineon MB90349ASPMC-GS-444E1

ROHS3Compliant Surface Mount Mask ROM External Microcontroller 105C 24MHz 16K x 8 3.5V~5.5V

Price and Stock

Related Parts

STMicroelectronicsSTM32F205VCT6
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
16-bit Microcontrollers - MCU STAR RL78/G14 256+8/24 100LQFP14X14 TRAY
RL78 Series 16 Bit 32 MHz 20 kB RAM 256 kB Flash 82 I/O Microcontroller LQFP-100
STMicroelectronicsSTM32F205VCT6TR
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
MCU 16-bit RL78 CISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin LQFP Tray
STMicroelectronicsSTM32F207VCT6TR
MCU 32-bit STM32F1 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of Infineon MB90349ASPMC-GS-444E1 provided by its distributors.

ROHS3Compliant Surface Mount Mask ROM External Microcontroller 105C 24MHz 16K x 8 3.5V~5.5V
IC MCU 16B FFMC-16F-0.35 100LQFP
IC MCU 16BIT 256KB MROM 100LQFP
Tray / 16Bit Micom Ffmc-16F-0.35

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA