STMicroelectronics STM32F205VCT6TR

High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
$ 6.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205VCT6TR.

IHS

Datasheet184 pages10 years ago

Upverter

SHENGYU ELECTRONICS

STMicroelectronics

Farnell

Inventory History

3 month trend:
-6.99%

CAD Models

Download STMicroelectronics STM32F205VCT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2009-06-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F207VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F207VCT7
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F401VCT6
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Frame
NXP SemiconductorsMKV31F256VLL12
Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 256KB Flash, 48KB SRAM, 100-LQFP
MicrochipATSAM3A4CA-AU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMK60DN256VLL10
Kinetis K60: 100MHz Cortex-M4 MCU, 256KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 100-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F205VCT6TR provided by its distributors.

High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100
1.8V~3.6V ARM Cortex-M3 12MHz 82 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R
32b ARM Cortex-M3 MCU, 120MHz, 256KB Flash, 96KB RAM, LQFP
ARM MCU, STM32 Family STM32F2 Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 256 KB
STM32F Series 512 kB Flash 128 kB RAM ARM Based 32-Bit Microcontroller -LQFP-100
Microcontroller STM32F205; 32bit ARM CortexM3; 120MHz; FLASH 256kB; SRAM 64kB; USB; CAN; SDIO; DAC; 1.8-3.6V; -40+85deg.C; LQFP100
IC MCU 32BIT 256KB FLASH 100LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 120MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
1.8V~3.6V 120MHz 100KB FLASH 256KB Brown-out Detect/Reset,DMA,I2S,LCD,POR,PWM,WDT inside 82 1 1.8V 3.6V 120MHz CANbus,I2C,IrDA,LINbus,MMC,SPI,UART,USART,USB OTG A/D 16x12b;D/A 2x12b 32bit ARM® Cortex®-M3 QFP SMD mount,glue mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics