Infineon IMIFS781BT

PLL Clock Generator Single 6MHz to 82MHz 8-Pin TSSOP
$ 0.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IMIFS781BT.

IHS

Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IMIFS781BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 1.693
$ 1.693
Stock
70,543
131,483
131,483
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
PLL
-
-
-
Input
-
CMOS
CMOS
Max Frequency
-
82 MHz
82 MHz
Number of Outputs
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-01-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-12
LTD Date2007-02-11

Descriptions

Descriptions of Infineon IMIFS781BT provided by its distributors.

PLL Clock Generator Single 6MHz to 82MHz 8-Pin TSSOP
Clock Generator, 82MHz, CMOS, PDSO8
82 MHz OTHER CLOCK GENERATOR PDSO8
1 1 3V 82MHz 6V 82MHz SOP 3.1mm*4.5mm*1.1mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA