Infineon FM25C160B-GATR

FRAM 16Kbit Serial-SPI 5V Automotive 8-Pin SOIC T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25C160B-GATR.

IHS

Datasheet20 pages12 years ago
Datasheet13 pages13 years ago

CAD Models

Download Infineon FM25C160B-GATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.52
Stock
372,057
1,215,874
1,215,874
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Memory Type
FRAM
FRAM
FRAM
Density
16 kb
16 kb
16 kb
Address Bus Width
-
-
-
Access Time
25 ns
20 ns
20 ns
Frequency
15 MHz
20 MHz
20 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Introduction Date2011-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon FM25C160B-GATR provided by its distributors.

FRAM 16Kbit Serial-SPI 5V Automotive 8-Pin SOIC T/R
SPECIALTY MEMORY CIRCUIT PDSO8
IC FRAM 16KBIT SPI 15MHZ 8SOIC
FRAM, 2KX8, Serial, SPI, PDSO8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25C160B-GATR.
  • FM25C160BGATR