Infineon CYV15G0101DXB-BBXI

e1 LVTTL CY*15G01 Tray interface telecom 3.135V~3.465V 390mA -40C~85C
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYV15G0101DXB-BBXI.

IHS

Datasheet43 pages21 years ago

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

iiiC

CAD Models

Download Infineon CYV15G0101DXB-BBXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 72.12
Stock
5,078
139,250
Authorized Distributors
0
1
Case/Package
-
BGA
Number of Pins
100
100
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
1.5 Gbps
1.5 Gbps
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-11
LTD Date2011-11-12

Descriptions

Descriptions of Infineon CYV15G0101DXB-BBXI provided by its distributors.

e1 LVTTL CY*15G01 Tray interface telecom 3.135V~3.465V 390mA -40C~85C
Interface Circuit, 1-Trnsvr, BICMOS, PBGA100
IC TELECOM INTERFACE 100TBGA
PHY 1-CH 195Mbps/1.5Gbps 100-Pin TBGA T/R
IC TXRX HOTLINK 100-LBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA