Infineon CYV15G0101DXB-BBC

Non-RoHS Compliant BOTTOM BALL Obsolete Telecom IC Transceiver 0C~70C 390mA 3.135V~3.465V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYV15G0101DXB-BBC.

IHS

Datasheet39 pages21 years ago

CAD Models

Download Infineon CYV15G0101DXB-BBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 72.12
Stock
48,700
140,959
Authorized Distributors
0
1
Case/Package
-
BGA
Number of Pins
100
100
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
1.5 Gbps
1.5 Gbps
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-05-03
LTD Date2009-11-03

Descriptions

Descriptions of Infineon CYV15G0101DXB-BBC provided by its distributors.

Non-RoHS Compliant BOTTOM BALL Obsolete Telecom IC Transceiver 0C~70C 390mA 3.135V~3.465V
Telecom Circuit, 1-Trnsvr, BICMOS, PBGA100
IC TELECOM INTERFACE 100TBGA
PHY 1-CH 100-Pin TBGA
IC TXRX HOTLINK 100-LBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYV15G0101DXBBBC