Infineon CYUSB3033-BZXC

I/O Controller USB Controller 0.2A 121-Pin FBGA
$ 18.02
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYUSB3033-BZXC.

IHS

Datasheet62 pages6 years ago

Upverter

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CYUSB3033-BZXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.02
$ 26.056
$ 26.056
Stock
130,189
442,315
442,315
Authorized Distributors
1
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
121
121
121
Core Architecture
-
ARM
ARM
Data Bus Width
-
-
-
Max Frequency
19.2 MHz
19.2 MHz
19.2 MHz
Number of I/Os
60
60
60
Interface
I2C
I2C
I2C
Memory Type
-
External Program Memory
External Program Memory
Memory Size
-
-
-
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code(A.3)
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

USB SuperSpeed Peripherals, 8/16-bit GPIF, SD, eMMC, SDIO, DMA, GPIO, I2C, UART, I2S, SPI, BGA-121, RoHS
Super Speed 2-Port USB Hub Controller USB 2.0/USB 3.0 1.2V Tray 121-Pin FBGA

Descriptions

Descriptions of Infineon CYUSB3033-BZXC provided by its distributors.

I/O Controller USB Controller 0.2A 121-Pin FBGA
USB SuperSpeed Peripherals, 8/16-bit GPIF, SD, eMMC, SDIO, DMA, GPIO, I2C, UART, I2S, SPI, BGA-121, RoHS
Cypress Semiconductor SCT
Super Speed USB Controller 121-Pin F-BGA
UNIVERSAL SERIAL BUS CONTROLLER PBGA121
Tray/Usb Superspeed Peripherals

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYUSB3033BZXC