Infineon CYPD1132-16SXI

Low Speed/Full Speed/High Speed/Super Speed USB Type-C Port Controller Tube 16-Pin SOIC
$ 1.468
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYPD1132-16SXI.

IHS

Datasheet32 pages10 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CYPD1132-16SXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code(A.3)
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2015-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-02
LTD Date2020-03-30

Related Parts

MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 16-Pin SOIC N Tube
MCU 32-bit ARM Cortex M0 RISC 8KB Flash 2.5V/3.3V/5V 16-Pin SOIC N Tube
32 Bit Microcontroller, PSoC 4 Series, ARM Cortex-M0, 16 MHz, 16 KB, 2 KB, 16, SOIC
Cortex-M0+, 16KB FLASH,4KB SRAM, USB - 14 SOIC,INDUSTRIAL, GREEN,1.6-3.6V,48MHz
MCU 32-Bit SAM D10 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 14-Pin SOIC T/R
IC MCU 32BIT 8KB FLASH 14SOIC / MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 3.3V 14-Pin SOIC T/R

Descriptions

Descriptions of Infineon CYPD1132-16SXI provided by its distributors.

Low Speed/Full Speed/High Speed/Super Speed USB Type-C Port Controller Tube 16-Pin SOIC
IC MCU 32BIT 32KB FLASH 16SOIC
ARM Microcontrollers - MCU CCG1
MICROPROCESSOR CIRCUIT, CMOS, PD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA