Microchip ATSAMD10C13A-SSUT

IC MCU 32BIT 8KB FLASH 14SOIC / MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 3.3V 14-Pin SOIC T/R
$ 2.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD10C13A-SSUT.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-22.54%

CAD Models

Download Microchip ATSAMD10C13A-SSUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.465
$ 1.285
Stock
218,088
152,668
Authorized Distributors
6
6
Core Architecture
ARM Cortex-M0+
ARM
Data Bus Width
32 b
-
Max Frequency
48 MHz
-
Flash Memory Size
-
-
RAM Size
4 kB
-
Interface
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART, USART
Number of I/Os
12
12
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Brown-out Detect/Reset, DMA, POR, WDT
Case/Package
SOIC
SOIC
Number of Pins
14
-
Min Supply Voltage
1.62 V
-
Max Supply Voltage
3.63 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
105 °C

Supply Chain

Projected EOL Date2039-08-11
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MCU 32-Bit SAM D11 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 14-Pin SOIC T/R
MCU 32-Bit SAM D09 ARM Cortex M0+ RISC 8KB Flash 3.3V 14-Pin SOIC T/R
MCU 32-bit ARM Cortex M0 RISC 8KB Flash 2.5V/3.3V/5V 16-Pin SOIC N Tube
32 Bit Microcontroller, PSoC 4 Series, ARM Cortex-M0, 16 MHz, 16 KB, 2 KB, 16, SOIC
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 16-Pin SOIC N Tube
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 14-Pin SOIC T/R

Descriptions

Descriptions of Microchip ATSAMD10C13A-SSUT provided by its distributors.

IC MCU 32BIT 8KB FLASH 14SOIC / MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 3.3V 14-Pin SOIC T/R
Mcu, 32Bit, Cortex-M0+, 48Mhz, Soic-14; |Microchip Technology ATSAMD10C13A-SSUT
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PDSO14
CORTEX-M0+, 8KB FLASH,4KB SRAM,T&R - 14 SOIC,INDUSTRIAL, GRE
1.62V~3.63V 48MHz 4KB FLASH 8KB Brown-out Detect/Reset,DMA,POR,WDT inside 12 1 1.62V 3.63V 48MHz I2C,LINbus,SPI,UART,USART A/D 5x12b,D/A 1x10b 32bit ARM® Cortex®-M0+ SOIC-14 SMD mount,glue mount 8.65mm*3.9mm*1.5mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.