Infineon CYDMX128A16-65BVXIT

SRAM Chip Async Dual 1.8V/2.5V/3V 128K-Bit 8K x 16 65ns 100-Pin VF-BGA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYDMX128A16-65BVXIT.

IHS

Datasheet25 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Alternate Parts

Price @ 1000
$ 7.43
$ 7.43
Stock
1,909
175,511
175,511
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
100
100
100
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
128 kb
128 kb
128 kb
Address Bus Width
13 b
13 b
13 b
Access Time
65 ns
65 ns
65 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2011-05-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-04-04
LTD Date2018-10-01

Descriptions

Descriptions of Infineon CYDMX128A16-65BVXIT provided by its distributors.

SRAM Chip Async Dual 1.8V/2.5V/3V 128K-Bit 8K x 16 65ns 100-Pin VF-BGA T/R
EAR99 Surface Mount CYDMX Tape & Reel (TR) ic memory 65ns 6mm 70mA 128kb
Multi-Port SRAM, 8KX16, 65ns, CMOS, PBGA100
IC SRAM 128K PARALLEL 100VFBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYDMX128A1665BVXIT