Infineon CYD36S72V18-167BGXC

SRAM Chip Sync Dual 1.8V 36M-Bit 512K x 72-Bit 11ns/6ns 484-Pin BGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYD36S72V18-167BGXC.

IHS

Datasheet52 pages20 years ago

Alternate Parts

Price @ 1000
$ 284.98
Stock
1,515
56,454
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
484
484
Memory Type
RAM, SRAM
RAM, SDR, SRAM
Density
36 Mb
36 Mb
Address Bus Width
38 b
19 b
Access Time
11 ns
4 ns
Frequency
167 MHz
167 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.42 V
1.42 V
Max Supply Voltage
1.58 V
1.58 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-04-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CYD36S72V18-167BGXC provided by its distributors.

SRAM Chip Sync Dual 1.8V 36M-Bit 512K x 72-Bit 11ns/6ns 484-Pin BGA
e1 Surface Mount CYD36S72 Tray ic memory 167MHz 4ns 1mm 1.62A
Multi-Port SRAM, 512KX72, 11ns, CMOS, PBGA484
512K X 72 DUAL-PORT SRAM 11 ns PBGA484
IC SRAM 36MBIT PARALLEL 484FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA