Infineon CYD09S18V18-200BBXI

SRAM Chip Sync Dual 1.8V 9M-Bit 512K x 18 3.3ns 256-Pin FBGA Tray
$ 126
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYD09S18V18-200BBXI.

IHS

Datasheet53 pages14 years ago

DigiKey

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 126
$ 97.28
Stock
17,903
107,249
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
256
256
Memory Type
SDR
RAM, SDR, SRAM
Density
9 Mb
9 Mb
Address Bus Width
19 b
19 b
Access Time
3.3 ns
3.3 ns
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.42 V
1.42 V
Max Supply Voltage
1.58 V
1.58 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-04-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

S-PBGA-B256 Surface Mount Tray 256KX36 ic memory 200MHz 3.3ns 17mm 9437184bit
SRAM Chip Sync Dual 1.8V 9M-Bit 256K x 36 3.3ns 256-Pin FBGA Tray
SRAM Chip Sync Dual 1.8V 18M-Bit 512K x 36 9ns/5ns 256-Pin FBGA Tray

Descriptions

Descriptions of Infineon CYD09S18V18-200BBXI provided by its distributors.

SRAM Chip Sync Dual 1.8V 9M-Bit 512K x 18 3.3ns 256-Pin FBGA Tray
1.125MB 512 k x 18 1.7V 690mA 1.9V 200MHz Parallel BGA
Multi-Port SRAM, 512KX18, 3.3ns, CMOS, PBGA256
Dual-Port SRAM, 512KX18, 3.3ns, CMOS, PBGA256, 17 X 17 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256
512K X 18 DUAL-PORT SRAM 3.3 ns PBGA256
IC SRAM 9MBIT PARALLEL 256FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA