Infineon CY8CLED08-48LTXIT

Led Drvr 3.3V/5V 48-PIN QFN Ep T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8CLED08-48LTXIT.

IHS

Datasheet52 pages23 years ago

Alternate Parts

Price @ 1000
$ 5.02
Stock
10,797
24,282
Authorized Distributors
0
1
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
QFN
QFN
Number of Pins
48
48

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2012-10-03
LTD Date2013-04-01

Descriptions

Descriptions of Infineon CY8CLED08-48LTXIT provided by its distributors.

LED DRVR 3.3V/5V 48-Pin QFN EP T/R
IC MCU 8BIT 16KB FLASH 48QFN
LED Driver, 8-Segment, CMOS, QCC48

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA