Infineon CY8C5566AXI-061

MCU 32-bit CY8Cxxx ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP
$ 15.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C5566AXI-061.

IHS

Datasheet111 pages14 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY8C5566AXI-061 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2011-06-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2014-01-01
LTD Date2014-07-30

Related Parts

MCU 32-bit CY8C54 ARM Cortex M3 RISC 64KB Flash 3.3V/5V 100-Pin TQFP
MCU 32-bit CY8Cxxx ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V/5V 100-Pin TQFP
CY8C5xx Series 128 kB Flash 32 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100
Lattice SemiconductorLCMXO2-256HC-4TG100I
MACHX02 Series 256 LUTs 56 I/O 3.3 V -4 Speed IND Green" FPGA - TQFP-100"
Lattice SemiconductorLCMXO2-1200HC-4TG100I
CPLD MachXO2 Family 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray / IC FPGA 79 I/O 100TQFP
Lattice SemiconductorLCMXO2-2000HC-4TG100C
FPGA MachXO2 Family 2112Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Infineon CY8C5566AXI-061 provided by its distributors.

MCU 32-bit CY8Cxxx ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP
Lead Free ROHS3Compliant GULL WING QUAD Microcontroller 3/5V -40C~85C TA 67MHz 1.6mm
PSOC5, 32BIT ARM, 64K FLASH,100TQFP; Controller Family/Series:ARM Cortex-M3; Cor
CY8C5xx Series 64 kB Flash 16 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100
MCU, 32BIT, CORTEX-M3, 67MHZ, TQFP-100; Product Range: PSOC 5 Family CY8C55xx Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 67MHz; Program Memory Size: 64KB; RAM Memory Size: 16KB; No. of
PSOC5, 32BIT ARM, 64K FLASH,100TQFP; Controller Family/Series:ARM Cortex-M3; Core Size:32bit; No. of I/O's:70; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:TQFP; No. of Pins:100; Program Memory Size:64KB; EEPROM Memory Size:2KB; RAM Memory Size:16KB; CPU Speed:67MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, Comparator, LCD Driver, PWM, Timer; Embedded Interface Type:I2C, SPI, UART, USB; No. of PWM Channels:4; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C5566AXI061