Infineon CY8C5467AXI-011

CY8C5xx Series 128 kB Flash 32 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C5467AXI-011.

IHS

Datasheet103 pages21 years ago

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

MCU 32-bit CY8Cxxx ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V/5V 100-Pin TQFP
FPGA Spartan-3A Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of Infineon CY8C5467AXI-011 provided by its distributors.

CY8C5xx Series 128 kB Flash 32 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100
Lead Free ROHS3Compliant GULL WING QUAD Microcontroller 3/5V -40C~85C TA 67MHz 1.6mm
PSOC Microprocessor 5.5V 100-Pin TQFP
MCU, 32BIT, CORTEX-M3, 67MHZ, TQFP-100
PSOC5-MC 32bit 2,7V 128kB Flash 67MHz TQ
Programmable SoC, CMOS, PQFP100
IC MCU 32BIT 128KB FLASH 100TQFP
MULTIFUNCTION PERIPHERAL PQFP100
IC PSOC 32B 128KB FLASH 100TQFP
PSOC5, 32BIT ARM, 128K FLASH,100TQFP; Controller Family/Series:ARM Cortex-M3; Core Size:32bit; No. of I/O's:70; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:TQFP; No. of Pins:100; Program Memory Size:128KB; EEPROM Memory Size:2KB; RAM Memory Size:32KB; CPU Speed:67MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, Comparator, LCD Driver, PWM, Timer; Embedded Interface Type:I2C, SPI, UART, USB; No. of PWM Channels:4; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C5467AXI011