Infineon CY8C3866AXA-039

MCU 8-Bit PSoC 8051 CISC 64KB Flash 3.3V/5V 100-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C3866AXA-039.

IHS

Datasheet148 pages6 years ago
Datasheet146 pages14 years ago

Alternate Parts

Price @ 1000
$ 16.263
Stock
56,303
112,995
Authorized Distributors
0
5
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
67 MHz
67 MHz
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
RAM Size
8 kB
8 kB
Number of I/Os
62
70
Number of GPIO
-
62
Interface
EBI/EMI, I2C, LIN, SPI, UART, USART, USB
CAN, I2C, I2S, LIN, SPI, UART, USB
Number of ADC Channels
-
4
Number of DAC Channels
-
-
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
CapSense, DMA, I2C, LCD, POR, PWM, WDT
Number of Timers/Counters
4
4
Watchdog Timer
-
Yes
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Access Time
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2013-08-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-07-06
LTD Date2017-07-03

Related Parts

ROHS3Compliant GULL WING QUAD CMOS Microcontroller -40C~85C TA 67MHz 1.6mm 8K x 8
MCU 8-bit 8051 RISC 64KB Flash 2.5V/3.3V/5V Automotive 100-Pin TQFP Tray
MCU 8-Bit PSoC 8051 CISC 64KB Flash 3.3V/5V 100-Pin TQFP Tray

Descriptions

Descriptions of Infineon CY8C3866AXA-039 provided by its distributors.

MCU 8-Bit PSoC 8051 CISC 64KB Flash 3.3V/5V 100-Pin TQFP Tray
Programmable SoC, CMOS, PQFP100
MULTIFUNCTION PERIPHERAL PQFP100
IC MCU 8BIT 64KB FLASH 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C3866AXA039