Infineon CY8C24423-24PI

Programmable SoC, CMOS, PDIP28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C24423-24PI.

IHS

Datasheet43 pages22 years ago

DigiKey

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 2.59
Stock
7,465
272,411
Authorized Distributors
0
3
Core Architecture
M8C
M8C
Data Bus Width
-
8 b
Max Frequency
24 MHz
24 MHz
Memory Type
FLASH
FLASH
Memory Size
4 kB
4 kB
RAM Size
256 B
256 B
Number of I/Os
24
24
Number of GPIO
-
-
Interface
I2C, SPI, UART, USART
USB
Number of ADC Channels
-
12
Number of DAC Channels
-
-
Peripherals
LVD, POR, PWM, WDT
I2C, POR, PWM, WDT
Number of Timers/Counters
-
8
Watchdog Timer
-
Yes
Min Supply Voltage
3 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Access Time
24 µs
24 µs

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2003-12-05
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon CY8C24423-24PI provided by its distributors.

Programmable SoC, CMOS, PDIP28
IC MCU 8BIT 4KB FLASH 28DIP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA