Infineon CY8C20646A-24LTXIT

MCU 8-bit CY8Cxxx M8C CISC 16KB Flash 1.8V/2.5V/3.3V/5V 48-Pin QFN EP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C20646A-24LTXIT.

IHS

Datasheet53 pages23 years ago

Upverter

Augswan

Arrow Electronics

CAD Models

Download Infineon CY8C20646A-24LTXIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.396
Stock
113,909
150,422
Authorized Distributors
0
2
Case/Package
QFN
QFN
Number of Pins
48
48
Core Architecture
M8C
M8C
Data Bus Width
8 b
8 b
Max Frequency
25.2 MHz
25.2 MHz
Number of I/Os
36
36
Interface
USB
USB
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-07-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-07
LTD Date2022-01-03

Related Parts

IC MCU 8BIT 16KB FLASH 48QFN / M8C PSOC®1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 48-QFN (6x6)
MCU 8-Bit PSoC M8C CISC 16KB Flash 3.3V/5V 48-Pin QFN EP Tray
MCU 8-Bit PSoC M8C CISC 16KB Flash 3V 48-Pin QFN Tray

Descriptions

Descriptions of Infineon CY8C20646A-24LTXIT provided by its distributors.

MCU 8-bit CY8Cxxx M8C CISC 16KB Flash 1.8V/2.5V/3.3V/5V 48-Pin QFN EP T/R
PSoC® Programmable System-on-Chip™, CPU Core M8C, Flash 50.5 Kb, QFN-48, RoHS
Cypress Semiconductor SCT
8-bit Microcontrollers - MCU 0.75 MHz to 24 MHz 33 I/O
IC MCU PSOC 16K FLASH 2K 48QFN
Multifunction Peripheral, CMOS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C20646A24LTXIT