Infineon CY7C68321C-56LFXC

ROHS3Compliant Bridge USB to ATA USB Obsolete USB Bridge, USB to ATA 0C~70C 50mA 3.15V~3.45V
$ 5.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C68321C-56LFXC.

IHS

Datasheet41 pages16 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C68321C-56LFXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.36
$ 3.68
$ 3.68
Stock
80,437
351,423
351,423
Authorized Distributors
1
1
1
Case/Package
QFN EP
QFN EP
QFN EP
Mount
-
-
-
Number of Pins
-
-
-
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
-
-
-
Data Rate
60 Mbps
60 Mbps
60 Mbps
Number of Ports
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon CY7C68321C-56LFXC provided by its distributors.

ROHS3Compliant Bridge USB to ATA USB Obsolete USB Bridge, USB to ATA 0C~70C 50mA 3.15V~3.45V
EZ USB AT2LP USB 2 to ATA/ATAPI Bridge 56-Pin QFN EP
IC USB 2.0 BRIDGE AT2LP 56VQFN
UNIVERSAL SERIAL BUS CONTROLLER QCC56

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C68321C56LFXC