Infineon CY7C68320C-56LFXC

Full Speed/High Speed USB 2.0 to ATA/ATAPI Bridge USB 2.0 3.3V Tray 56-Pin QFN EP
$ 5.906
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C68320C-56LFXC.

IHS

Datasheet42 pages16 years ago

SHENGYU ELECTRONICS

Verical

iiiC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C68320C-56LFXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.906
$ 3.68
$ 3.68
Stock
149,698
351,849
351,849
Authorized Distributors
2
1
1
Case/Package
QFN EP
QFN EP
QFN EP
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
24 MHz
24 MHz
24 MHz
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2006-01-03
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon CY7C68320C-56LFXC provided by its distributors.

Full Speed/High Speed USB 2.0 to ATA/ATAPI Bridge USB 2.0 3.3V Tray 56-Pin QFN EP
CY7C68320 Tray S-XQCC-N56 2009 interface controller 3V~3.6V 8mm 50mA 480MBps
USBATA ATA VFQFN-56-EP USB ICs ROHS
IC USB 2.0 BRIDGE AT2LP 56VQFN
UNIVERSAL SERIAL BUS CONTROLLER QCC56

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C68320C56LFXC