Infineon CY7C66113C-LTXC

ROHS3Compliant QUAD CMOS NO LEAD USB Hub/Microcontroller Microcontroller 5V 256x 8 0C~70C 6MHz
$ 5.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C66113C-LTXC.

IHS

Datasheet66 pages6 years ago
Datasheet61 pages22 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C66113C-LTXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.36
$ 3.31
Stock
97,136
101,266
Authorized Distributors
1
2
Case/Package
QFN EP
QFN EP
Number of Pins
56
56
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
6 MHz
6 MHz
Number of I/Os
31
31
Interface
I2C, USB
I2C, USB
Memory Type
EPROM, OTP
OTP
Memory Size
8 kB
8 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.25 V
5.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2006-02-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-07-01
LTD Date2016-01-04

Related Parts

MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin QFN EP Tube
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 44-Pin QFN EP Tube
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
NXP SemiconductorsMC9S08JM8CGT
MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 48-Pin QFN EP Tray
NXP SemiconductorsMC9S08AC8MFDE
S08Ac 8-Bit Mcu, S08 Core, 8Kb Flash, 40Mhz, Qfn 48 Rohs Compliant: Yes |Nxp MC9S08AC8MFDE
NXP SemiconductorsMC9S08AC8CFDE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 8 KB, 48 Pins, QFN

Descriptions

Descriptions of Infineon CY7C66113C-LTXC provided by its distributors.

ROHS3Compliant QUAD CMOS NO LEAD USB Hub/Microcontroller Microcontroller 5V 256x 8 0C~70C 6MHz
Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, QCC56
IC MCU 8K USB HUB 4PORT 56VQFN
USB Peripheral Controller 56-Pin QFN EP Tray
FULL SPEED USB (12 MBPS) PERIPHERALCONTROLLER WITH INTEGRATED HUB
Tray/Usb Full-Speed Peripherals

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA