Infineon CY7C66013-PVC

Microcontroller, 8-Bit, OTPROM, 48MHz, CMOS, PDSO48
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C66013-PVC.

IHS

Datasheet58 pages23 years ago

Alternate Parts

Price @ 1000
$ 3.2
Stock
67,505
170,692
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
48
48
Core Architecture
-
8051
Data Bus Width
-
8 b
Max Frequency
6 MHz
6 MHz
Number of I/Os
29
29
Interface
-
GPIO, I2C, USB
Memory Type
-
EPROM, OTP
Memory Size
-
8 kB
Min Supply Voltage
3.15 V
4 V
Max Supply Voltage
3.45 V
5.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1997-03-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-12
LTD Date2007-02-11

Descriptions

Descriptions of Infineon CY7C66013-PVC provided by its distributors.

Microcontroller, 8-Bit, OTPROM, 48MHz, CMOS, PDSO48

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C66013PVC