Infineon CY7C65640A-LTXCT

High Speed Hub Controller USB 2.0 3.3V T/R 56-Pin QFN EP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C65640A-LTXCT.

IHS

Datasheet27 pages22 years ago

Upverter

Augswan

CAD Models

Download Infineon CY7C65640A-LTXCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.88
$ 14.88
Stock
103,938
282,214
282,214
Authorized Distributors
0
5
5
Case/Package
QFN EP
QFN
QFN
Mount
-
-
-
Number of Pins
56
56
56
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
USB
USB
USB
Data Rate
1.5 Mbps
480 Mbps
480 Mbps
Number of Ports
-
-
-
Max Supply Voltage
3.45 V
3.45 V
3.45 V
Min Supply Voltage
3.15 V
3.15 V
3.15 V

Supply Chain

Export Control Classification Number (ECCN) Code(B.4.B)
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2006-11-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C65640A-LTXCT provided by its distributors.

High Speed Hub Controller USB 2.0 3.3V T/R 56-Pin QFN EP
CY7C65640 Tape & Reel (TR) 5A991.B.4.B 2000 interface controller 3.15V~3.45V 8mm -40C~85C 24MHz
IC USB HUB CTLR HS 56VQFN
USB Bus Controller, CMOS
REEL/USB High Speed Hubs
CYPRESS QFN56

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA