Infineon CY7C65620-56LTXAT

IC Controller Usb 56QFN
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C65620-56LTXAT.

IHS

Datasheet35 pages6 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 3.34
$ 3.34
Stock
4,985
171,811
171,811
Authorized Distributors
0
1
1
Case/Package
-
QFN
QFN
Number of Pins
-
56
56
Logic Function
-
-
-
Interface
SPI
USB
USB
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2016-11-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-01
LTD Date2020-09-28

Descriptions

Descriptions of Infineon CY7C65620-56LTXAT provided by its distributors.

IC CONTROLLER USB 56QFN
USB Bus Controller, CMOS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA