Infineon CY7C64013C-SXC

ROHS3Compliant DUAL CMOS GULL WING USB Microcontroller Microcontroller 5V 256x 8 0C~70C 6MHz
$ 4.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C64013C-SXC.

IHS

Datasheet54 pages6 years ago

Augswan

Newark

DigiKey

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C64013C-SXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2006-03-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-21
LTD Date2018-08-31

Related Parts

MCU 8-bit enCoRe II M8C RISC 8KB EPROM 5V 24-Pin SOIC
MCU 8-bit enCoRe II M8C RISC 8KB EPROM 5V 24-Pin SOIC T/R
MCU 8-bit enCoRe II M8C RISC 8KB Flash 3.3V 24-Pin SOIC

Descriptions

Descriptions of Infineon CY7C64013C-SXC provided by its distributors.

ROHS3Compliant DUAL CMOS GULL WING USB Microcontroller Microcontroller 5V 256x 8 0C~70C 6MHz
MCU 8-bit enCoRe II M8C RISC 8KB EPROM 5V 28-Pin SOIC
Microcontroller Mcu, 8 Bit, M8c, 48Mhz, Soic-28
Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO28
IC MCU 8K FULL SPEED USB 28SOIC
MCU, 8BIT, M8C, 48MHZ, SOIC-28; Product Range: -; Architecture: M8C; MCU Core Size: 8bit; Program Memory Size: 8KB; RAM Memory Size: 256Byte; CPU Speed: 48MHz; No. of I/O's: 19I/O's; MCU Case Style: SOIC; No. of Pins: 28Pins; Emb

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C64013CSXC