Infineon CY7C462A-15JC

FIFO, 16KX9, 15ns, Asynchronous, CMOS, PQCC32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C462A-15JC.

IHS

Datasheet15 pages23 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 73.08
$ 73.08
Stock
15,474
40,345
40,345
Authorized Distributors
0
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
-
-
Memory Size
18 kB
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
40 MHz
-
-
Bus Directional
-
-
-
Programmable Flags Support
-
-
-
Retransmit Capability
-
-
-
FWFT Support
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1992-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C462A-15JC provided by its distributors.

FIFO, 16KX9, 15ns, Asynchronous, CMOS, PQCC32
16K X 9 OTHER FIFO 15 ns PQCC32
Asynchronous, Cascadable 8K/16K/32K/64K x9 FIFOs

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C462A15JC